31224104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31224104

DigiKey Part Number
1849-1129-ND
Manufacturer
Manufacturer Product Number
31224104
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Zinc
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
0.142" (3.60mm)
Insulation Height
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,221
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹65.50000₹65.50
10₹55.67900₹556.79
100₹47.32280₹4,732.28
500₹42.23466₹21,117.33
1,000₹40.21729₹40,217.29
5,000₹35.89999₹1,79,499.95
10,000₹34.18731₹3,41,873.10
Manufacturers Standard Package