
U059 | |
|---|---|
DigiKey Part Number | 2221-U059-ND |
Manufacturer | |
Manufacturer Product Number | U059 |
Description | VIBRATION MOTOR UNIT (N20) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8800 RPM 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 5VDC | |
RPM | 8800 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.890" x 0.945" (48.00mm x 24.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.13000 | ₹261.13 |






