
SSL-LX3044ID | |
|---|---|
DigiKey Part Number | 67-1066-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.33000 | ₹28.33 |
| 10 | ₹19.20900 | ₹192.09 |
| 100 | ₹13.53470 | ₹1,353.47 |
| 500 | ₹10.96940 | ₹5,484.70 |
| 1,000 | ₹10.12138 | ₹10,121.38 |
| 2,000 | ₹9.39861 | ₹18,797.22 |
| 5,000 | ₹8.60698 | ₹43,034.90 |
| 10,000 | ₹8.11197 | ₹81,119.70 |
| 25,000 | ₹7.57115 | ₹1,89,278.75 |



