
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | Non-Corrosive | |
For Use With/Related Products | Potting | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 35.6°F ~ 46.4°F (2°C ~ 8°C) | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,908.16000 | ₹3,908.16 |
| 10 | ₹3,898.50900 | ₹38,985.09 |
| 30 | ₹3,894.05367 | ₹1,16,821.61 |
| 50 | ₹3,891.99420 | ₹1,94,599.71 |
| 100 | ₹3,889.18820 | ₹3,88,918.82 |







