



MINISMDC014F-2 | |
|---|---|
DigiKey Part Number | MINISMDC014F-2TR-ND - Tape & Reel (TR) MINISMDC014F-2CT-ND - Cut Tape (CT) MINISMDC014F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC014F-2 |
Description | PTC RESET FUSE 60V 140MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC014F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 280 mA | |
Current - Max | 10 A | |
Time to Trip | 8 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.60000 | ₹41.60 |
| 5 | ₹34.34600 | ₹171.73 |
| 10 | ₹31.69000 | ₹316.90 |
| 50 | ₹26.27280 | ₹1,313.64 |
| 100 | ₹24.23680 | ₹2,423.68 |
| 250 | ₹21.79008 | ₹5,447.52 |
| 500 | ₹20.10112 | ₹10,050.56 |
| 1,000 | ₹18.53697 | ₹18,536.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.37947 | ₹30,758.94 |
| 4,000 | ₹14.17095 | ₹56,683.80 |
| 6,000 | ₹13.50520 | ₹81,031.20 |
| 10,000 | ₹13.25587 | ₹1,32,558.70 |







