Similar

4998080.M-M6 | |
|---|---|
DigiKey Part Number | 18-4998080.M-M6-ND |
Manufacturer | |
Manufacturer Product Number | 4998080.M-M6 |
Description | FUSE AUTO 80A 70VDC AUTO LINK |
Customer Reference | |
Detailed Description | 80 A 70 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 4998080.M-M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 10400.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 0.630" L x 0.496" W x 0.323" H (16.00mm x 12.60mm x 8.20mm) |

