
0218008.HXP | |
|---|---|
DigiKey Part Number | F2423-ND |
Manufacturer | |
Manufacturer Product Number | 0218008.HXP |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 341.5 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.47000 | ₹181.47 |
| 5 | ₹150.48400 | ₹752.42 |
| 10 | ₹138.88800 | ₹1,388.88 |
| 50 | ₹115.23540 | ₹5,761.77 |
| 100 | ₹106.31250 | ₹10,631.25 |
| 300 | ₹93.50367 | ₹28,051.10 |
| 500 | ₹88.05792 | ₹44,028.96 |
| 1,000 | ₹81.14097 | ₹81,140.97 |
| 5,000 | ₹75.61821 | ₹3,78,091.05 |





















