PDM3300xZXM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM33001ZXM

DigiKey Part Number
PDM33001ZXM-ND
Manufacturer
Manufacturer Product Number
PDM33001ZXM
Description
HWB12 - WITH CLEAR COVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 130 A 58V 6 Circuit Blade Chassis Mount - Bracket; Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
130 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
6
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,132.45000₹2,132.45
5₹1,819.26400₹9,096.32
40₹1,358.60500₹54,344.20
80₹1,315.94938₹1,05,275.95
120₹1,254.42433₹1,50,530.92
280₹1,134.26368₹3,17,593.83
520₹1,053.15479₹5,47,640.49
Manufacturers Standard Package