
LFXP2-8E-6QN208I | |
|---|---|
DigiKey Part Number | 220-2141-ND |
Manufacturer | |
Manufacturer Product Number | LFXP2-8E-6QN208I |
Description | IC FPGA 146 I/O 208QFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XP2 Field Programmable Gate Array (FPGA) IC 146 226304 8000 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 226304 | |
Number of I/O | 146 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,107.60000 | ₹5,107.60 |
| 25 | ₹4,448.13000 | ₹1,11,203.25 |
| 100 | ₹4,116.18000 | ₹4,11,618.00 |

