


LCMXO2-7000HC-4TG144C | |
|---|---|
DigiKey Part Number | 220-1508-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HC-4TG144C |
Description | IC FPGA 114 I/O 144TQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 114 245760 6864 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HC-4TG144C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 114 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,182.02000 | ₹2,182.02 |
| 25 | ₹1,903.18000 | ₹47,579.50 |
| 100 | ₹1,761.55690 | ₹1,76,155.69 |











