
A17084-06 | |
|---|---|
DigiKey Part Number | 926-A17084-06-ND |
Manufacturer | |
Manufacturer Product Number | A17084-06 |
Description | THERMAL PAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 457.20mm x 304.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 457.20mm x 304.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,126.25000 | ₹2,126.25 |
| 10 | ₹1,881.67000 | ₹18,816.70 |
| 25 | ₹1,792.21120 | ₹44,805.28 |
| 50 | ₹1,727.36160 | ₹86,368.08 |
| 100 | ₹1,664.76020 | ₹1,66,476.02 |
| 250 | ₹1,585.37196 | ₹3,96,342.99 |
| 500 | ₹1,527.77200 | ₹7,63,886.00 |





