
HI0805R800R-10 | |
|---|---|
DigiKey Part Number | 240-2395-2-ND - Tape & Reel (TR) 240-2395-1-ND - Cut Tape (CT) 240-2395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI0805R800R-10 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI0805R800R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹4.95700 | ₹49.57 |
| 25 | ₹4.31960 | ₹107.99 |
| 50 | ₹3.87720 | ₹193.86 |
| 100 | ₹3.47880 | ₹347.88 |
| 250 | ₹2.99904 | ₹749.76 |
| 500 | ₹2.66976 | ₹1,334.88 |
| 1,000 | ₹2.36525 | ₹2,365.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.40454 | ₹17,618.16 |
| 8,000 | ₹4.33748 | ₹34,699.84 |









