Varistors; 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120605D150RP

DigiKey Part Number
478-11144-2-ND - Tape & Reel (TR)
478-11144-1-ND - Cut Tape (CT)
478-11144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120605D150RP
Description
VARISTOR 8.5V 150A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120605D150RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,809
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.95000₹38.95
10₹27.26400₹272.64
25₹24.32520₹608.13
100₹21.07660₹2,107.66
250₹19.52396₹4,880.99
500₹18.59274₹9,296.37
1,000₹17.87750₹17,877.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.00646₹68,025.84
8,000₹16.56962₹1,32,556.96
12,000₹16.35105₹1,96,212.60
20,000₹16.10869₹3,22,173.80
28,000₹15.96705₹4,47,077.40
40,000₹15.83094₹6,33,237.60
Manufacturers Standard Package