
KC2016K16.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K16.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K16.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2016K16.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K16.0000C1GE00 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.73000 | ₹117.73 |
| 10 | ₹102.24100 | ₹1,022.41 |
| 25 | ₹96.66400 | ₹2,416.60 |
| 50 | ₹92.66280 | ₹4,633.14 |
| 100 | ₹88.82980 | ₹8,882.98 |
| 250 | ₹84.00904 | ₹21,002.26 |
| 500 | ₹80.53372 | ₹40,266.86 |
| 1,000 | ₹77.20537 | ₹77,205.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹75.49650 | ₹1,50,993.00 |
| 4,000 | ₹72.38059 | ₹2,89,522.36 |
| 6,000 | ₹70.61860 | ₹4,23,711.60 |
| 10,000 | ₹68.46128 | ₹6,84,612.80 |









