

450-700 | |
---|---|
DigiKey Part Number | 1742-450-700-ND |
Manufacturer | |
Manufacturer Product Number | 450-700 |
Description | CBL SUPPORT BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | - | |
Color | Black | |
Length | 75.00' (22.86m) | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Cuttable, Self-Locking | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,566.36000 | ₹2,566.36 |
10 | ₹2,180.96300 | ₹21,809.63 |
25 | ₹2,044.42760 | ₹51,110.69 |
50 | ₹1,951.39260 | ₹97,569.63 |