APT1608F3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APT1608F3C
Kingbright IR LEDs | Digi-Key Daily

APT1608F3C

DigiKey Part Number
754-1433-2-ND - Tape & Reel (TR)
754-1433-1-ND - Cut Tape (CT)
754-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608F3C
Description
EMITTER IR 940NM 50MA 603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 20mA 150° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608F3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,44,576
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.83000₹39.83
10₹27.08700₹270.87
100₹19.38590₹1,938.59
500₹15.88402₹7,942.01
1,000₹14.73238₹14,732.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.36736₹16,734.72
4,000₹7.82517₹31,300.68
6,000₹7.54692₹45,281.52
10,000₹7.23208₹72,320.80
14,000₹7.04474₹98,626.36
20,000₹6.86185₹1,37,237.00
50,000₹6.45785₹3,22,892.50
1,00,000₹6.30152₹6,30,152.00
Manufacturers Standard Package