


KSW30B-0100 | |
|---|---|
DigiKey Part Number | K329-ND |
Manufacturer | |
Manufacturer Product Number | KSW30B-0100 |
Description | WIRE WW 30AWG PVDF BLUE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 30 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 100' (30.5m) | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Blue | |
Ratings | UL Style 1423 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,214.16000 | ₹3,214.16 |
| 2 | ₹3,059.69500 | ₹6,119.39 |
| 3 | ₹2,972.79667 | ₹8,918.39 |
| 5 | ₹2,866.10000 | ₹14,330.50 |
| 7 | ₹2,828.21429 | ₹19,797.50 |





