cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-FC-FS(DIN-A1)-STD-R

DigiKey Part Number
FO-FC-FS(DIN-A1)-STD-R-ND
Manufacturer
Manufacturer Product Number
FO-FC-FS(DIN-A1)-STD-R
Description
CONN COUPLER RCPT FC-FC SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FC Receptacle To DIN 47256 Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
DIN 47256 Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount
Housing Material
Copper Alloy
Ferrule Material
Ceramic
Features
Lever
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.