



FI-W17S | |
|---|---|
DigiKey Part Number | 670-2760-ND |
Manufacturer | |
Manufacturer Product Number | FI-W17S |
Description | CONN PLUG HSG 17POS 1.25MM |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.78000 | ₹132.78 |
| 10 | ₹113.04000 | ₹1,130.40 |
| 25 | ₹105.94080 | ₹2,648.52 |
| 50 | ₹100.85960 | ₹5,042.98 |
| 100 | ₹96.04420 | ₹9,604.42 |
| 250 | ₹90.02484 | ₹22,506.21 |
| 500 | ₹85.72630 | ₹42,863.15 |
| 1,000 | ₹81.63491 | ₹81,634.91 |
| 2,500 | ₹76.52590 | ₹1,91,314.75 |











