
M24308/2-3Z | |
|---|---|
DigiKey Part Number | IM24308/2-3Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-3Z |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,462.90000 | ₹3,462.90 |
| 10 | ₹2,942.93600 | ₹29,429.36 |
| 25 | ₹2,758.74360 | ₹68,968.59 |
| 50 | ₹2,627.16740 | ₹1,31,358.37 |
| 100 | ₹2,501.87620 | ₹2,50,187.62 |
| 250 | ₹2,345.44008 | ₹5,86,360.02 |









