
IRF640NPBF | |
|---|---|
DigiKey Part Number | IRF640NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF640NPBF |
Description | MOSFET N-CH 200V 18A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF640NPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.71000 | ₹148.71 |
| 50 | ₹71.04620 | ₹3,552.31 |
| 100 | ₹63.43340 | ₹6,343.34 |
| 500 | ₹50.05806 | ₹25,029.03 |
| 1,000 | ₹45.75510 | ₹45,755.10 |
| 2,000 | ₹42.13597 | ₹84,271.94 |
| 5,000 | ₹38.22134 | ₹1,91,106.70 |
| 10,000 | ₹38.21851 | ₹3,82,185.10 |












