


CY8C624ABZI-S2D44 | |
|---|---|
DigiKey Part Number | 448-CY8C624ABZI-S2D44-ND |
Manufacturer | |
Manufacturer Product Number | CY8C624ABZI-S2D44 |
Description | IC MCU 32BIT 2MB FLASH 124VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 2MB (2M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C624ABZI-S2D44 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CAPSENSE, Crypto - AES, I2S, DMA, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,208.30000 | ₹1,208.30 |
| 10 | ₹952.29800 | ₹9,522.98 |
| 25 | ₹888.35120 | ₹22,208.78 |
| 100 | ₹818.11070 | ₹81,811.07 |
| 260 | ₹783.36796 | ₹2,03,675.67 |
| 520 | ₹763.40840 | ₹3,96,972.37 |
| 1,040 | ₹746.97772 | ₹7,76,856.83 |









