Parametric Equivalent
Parametric Equivalent

16_BNC-50-2-3/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_BNC-50-2-3/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_BNC-50-2-3/133_NE |
Description | 16_BNC-50-2-3/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_BNC-50-2-3/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,639.67000 | ₹2,639.67 |
| 10 | ₹2,243.09700 | ₹22,430.97 |
| 25 | ₹2,102.70400 | ₹52,567.60 |
| 50 | ₹2,002.39320 | ₹1,00,119.66 |
| 100 | ₹1,906.87130 | ₹1,90,687.13 |
| 250 | ₹1,787.62952 | ₹4,46,907.38 |
| 500 | ₹1,715.07500 | ₹8,57,537.50 |







