SSCMRNN015PA3A3 | |
---|---|
DigiKey Part Number | 480-3876-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRNN015PA3A3 |
Description | SENSOR 15PSIA 0.08" 12BIT 8SMT |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Side Port | |
Supplier Device Package | 8-SMT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹4,276.10000 | ₹4,276.10 |
5 | ₹3,872.33200 | ₹19,361.66 |
20 | ₹3,655.59900 | ₹73,111.98 |