2140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2140
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2236

DigiKey Part Number
3720-2236-ND
Manufacturer
Manufacturer Product Number
2236
Description
BUSHING 1.130" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.500" (38.10mm) Bushing 1.130" (28.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.500" (38.10mm)
Diameter - Inside
1.130" (28.70mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15.93000₹15.93
10₹13.80900₹138.09
25₹12.92400₹323.10
50₹12.30420₹615.21
100₹11.72000₹1,172.00
250₹10.98712₹2,746.78
500₹10.46130₹5,230.65
2,000₹9.48448₹18,968.96
4,000₹9.03148₹36,125.92
Manufacturers Standard Package