M22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22 Series
Harwin’s Company Overview

M22-2010305

DigiKey Part Number
952-2274-ND
Manufacturer
Manufacturer Product Number
M22-2010305
Description
CONN HEADER VERT 3POS 2MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2010305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
5.9mm, 8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,132
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹19.47000₹19.47
10₹16.28800₹162.88
100₹13.86220₹1,386.22
500₹12.37156₹6,185.78
1,000₹11.77936₹11,779.36
5,000₹10.51387₹52,569.35
10,000₹10.01179₹1,00,117.90
Manufacturers Standard Package