
09670150443 | |
|---|---|
DigiKey Part Number | 1195-2669-ND |
Manufacturer | |
Manufacturer Product Number | 09670150443 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹858.64000 | ₹858.64 |
| 10 | ₹729.93600 | ₹7,299.36 |
| 25 | ₹684.22400 | ₹17,105.60 |
| 50 | ₹651.56040 | ₹32,578.02 |
| 100 | ₹620.45440 | ₹62,045.44 |
| 250 | ₹581.62596 | ₹1,45,406.49 |
| 500 | ₹553.88734 | ₹2,76,943.67 |
| 1,000 | ₹527.48094 | ₹5,27,480.94 |


