



09561527612 | |
|---|---|
DigiKey Part Number | 1195-4887-ND |
Manufacturer | |
Manufacturer Product Number | 09561527612 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09561527612 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹359.39000 | ₹359.39 |
| 10 | ₹305.39400 | ₹3,053.94 |
| 25 | ₹286.20280 | ₹7,155.07 |
| 50 | ₹272.53540 | ₹13,626.77 |
| 100 | ₹259.52290 | ₹25,952.29 |
| 300 | ₹240.16067 | ₹72,048.20 |
| 500 | ₹231.66038 | ₹1,15,830.19 |
| 1,000 | ₹220.60866 | ₹2,20,608.66 |
| 2,500 | ₹206.81105 | ₹5,17,027.62 |


