



09380423101 | |
|---|---|
DigiKey Part Number | 1195-2132-ND |
Manufacturer | |
Manufacturer Product Number | 09380423101 |
Description | INSERT FEMALE 6+36POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 6+36+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380423101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 6+36+Ground | |
Size | 16B | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han® C, Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,723.70000 | ₹5,723.70 |
| 10 | ₹4,865.41300 | ₹48,654.13 |
| 25 | ₹4,560.97520 | ₹1,14,024.38 |
| 50 | ₹4,343.48160 | ₹2,17,174.08 |
| 100 | ₹4,136.44220 | ₹4,13,644.22 |
















