
MJ3230-88-GG-2 | |
|---|---|
DigiKey Part Number | 2073-MJ3230-88-GG-2-ND |
Manufacturer | |
Manufacturer Product Number | MJ3230-88-GG-2 |
Description | RJ45 8P8C SCREENED MOD JACK RA T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | MJ3230-88-GG-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Green - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.75000 | ₹86.75 |
| 10 | ₹74.00300 | ₹740.03 |
| 25 | ₹69.32880 | ₹1,733.22 |
| 60 | ₹65.18017 | ₹3,910.81 |
| 120 | ₹62.05992 | ₹7,447.19 |
| 300 | ₹58.16943 | ₹17,450.83 |
| 540 | ₹55.80530 | ₹30,134.86 |
| 1,020 | ₹53.35586 | ₹54,422.98 |
| 2,520 | ₹50.05771 | ₹1,26,145.43 |