
HP100-36 | |
|---|---|
DigiKey Part Number | 1997-1010-ND |
Manufacturer | |
Manufacturer Product Number | HP100-36 |
Description | FAN CORD 36" 18/2 SPT1 300V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 36.0" (914.4mm) Cut End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Cut End | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | cURus | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹179.70000 | ₹179.70 |
| 10 | ₹150.48400 | ₹1,504.84 |
| 25 | ₹138.90560 | ₹3,472.64 |
| 50 | ₹130.33680 | ₹6,516.84 |
| 100 | ₹122.05140 | ₹12,205.14 |
| 300 | ₹110.65000 | ₹33,195.00 |















