
KNH3-HEX4P7---- | |
|---|---|
DigiKey Part Number | 145-KNH3-HEX4P7-----ND |
Manufacturer | |
Manufacturer Product Number | KNH3-HEX4P7---- |
Description | SELF-ASSEMBLY 4 ARM KNOB 2.500 I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH3-HEX4P7---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 3/8" | |
Diameter | 2.490" (63.25mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.12000 | ₹238.12 |
| 5 | ₹201.82600 | ₹1,009.13 |
| 10 | ₹188.99000 | ₹1,889.90 |
| 25 | ₹174.20720 | ₹4,355.18 |
| 50 | ₹164.38160 | ₹8,219.08 |
| 100 | ₹155.60930 | ₹15,560.93 |
| 250 | ₹145.40648 | ₹36,351.62 |
| 500 | ₹138.62232 | ₹69,311.16 |