
RSCSK3343R3D02008T | |
|---|---|
DigiKey Part Number | 604-RSCSK3343R3D02008TTR-ND - Tape & Reel (TR) 604-RSCSK3343R3D02008TCT-ND - Cut Tape (CT) 604-RSCSK3343R3D02008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCSK3343R3D02008T |
Description | CAP 330MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200Ohm 500 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | RSCSK3343R3D02008T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | 200Ohm | |
Lifetime @ Temp. | 500 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Coin, Wide Terminals - Opposite Sides | |
Lead Spacing | - | |
Size / Dimension | 0.268" Dia (6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.68000 | ₹156.68 |
| 10 | ₹104.80800 | ₹1,048.08 |
| 50 | ₹84.27100 | ₹4,213.55 |
| 100 | ₹77.91530 | ₹7,791.53 |
| 500 | ₹67.18314 | ₹33,591.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹62.19592 | ₹93,293.88 |
| 3,000 | ₹59.75425 | ₹1,79,262.75 |
| 4,500 | ₹58.53100 | ₹2,63,389.50 |
| 7,500 | ₹57.17519 | ₹4,28,813.92 |
| 10,500 | ₹56.38227 | ₹5,92,013.83 |
| 15,000 | ₹55.61900 | ₹8,34,285.00 |






