


ECS-.327-7-1210-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-7-1210-TR-ND - Tape & Reel (TR) 50-ECS-.327-7-1210-TRCT-ND - Cut Tape (CT) 50-ECS-.327-7-1210-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-1210-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-1210-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.96000 | ₹115.96 |
| 10 | ₹101.00100 | ₹1,010.01 |
| 25 | ₹95.49520 | ₹2,387.38 |
| 50 | ₹91.52960 | ₹4,576.48 |
| 100 | ₹87.74990 | ₹8,774.99 |
| 250 | ₹82.01908 | ₹20,504.77 |
| 500 | ₹78.99170 | ₹39,495.85 |
| 1,000 | ₹76.26087 | ₹76,260.87 |
| 2,500 | ₹73.46416 | ₹1,83,660.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹69.14811 | ₹3,45,740.55 |
| 10,000 | ₹67.01964 | ₹6,70,196.40 |



















