
EC3645ETTTS-50.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC3645ETTTS-50.000MTR-ND - Tape & Reel (TR) 2773-EC3645ETTTS-50.000MCT-ND - Cut Tape (CT) 2773-EC3645ETTTS-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3645ETTTS-50.000M TR |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.09000 | ₹138.09 |
| 10 | ₹120.21000 | ₹1,202.10 |
| 25 | ₹113.65960 | ₹2,841.49 |
| 50 | ₹108.96820 | ₹5,448.41 |
| 100 | ₹104.45360 | ₹10,445.36 |
| 250 | ₹98.78124 | ₹24,695.31 |
| 500 | ₹94.69870 | ₹47,349.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹90.78523 | ₹90,785.23 |