
LZ60 | |
|---|---|
DigiKey Part Number | 381-2536-ND |
Manufacturer | |
Manufacturer Product Number | LZ60 |
Description | FILTER 119MM WIRE MESH METAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Filter/Screen Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | 4000, 9000 Series | |
Features | - | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹859.53000 | ₹859.53 |
| 10 | ₹709.84200 | ₹7,098.42 |
| 25 | ₹652.10920 | ₹16,302.73 |
| 50 | ₹610.15060 | ₹30,507.53 |
| 100 | ₹570.13080 | ₹57,013.08 |
| 250 | ₹569.84928 | ₹1,42,462.32 |














