


BK/AGC-10-R | |
|---|---|
DigiKey Part Number | 283-2622-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-10-R |
Description | FUSE GLASS 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 486.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.008 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.28000 | ₹67.28 |
| 5 | ₹55.76800 | ₹278.84 |
| 10 | ₹51.51900 | ₹515.19 |
| 50 | ₹42.70200 | ₹2,135.10 |
| 100 | ₹39.40910 | ₹3,940.91 |
| 300 | ₹34.68213 | ₹10,404.64 |
| 500 | ₹32.67628 | ₹16,338.14 |
| 1,000 | ₹30.12778 | ₹30,127.78 |
| 5,000 | ₹24.90670 | ₹1,24,533.50 |
















