


EA LED94X40-W | |
|---|---|
DigiKey Part Number | 1481-1185-ND |
Manufacturer | |
Manufacturer Product Number | EA LED94X40-W |
Description | LED B/L FOR DOGM240 WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight White 90mm x 23.8mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Current - Test | 15mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 90mm x 23.8mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,684.81000 | ₹2,684.81 |
| 10 | ₹2,169.44800 | ₹21,694.48 |
| 100 | ₹1,871.41900 | ₹1,87,141.90 |
| 500 | ₹1,742.39050 | ₹8,71,195.25 |