
SDM40E20LS-7-F | |
|---|---|
DigiKey Part Number | SDM40E20LS-FDITR-ND - Tape & Reel (TR) SDM40E20LS-FDICT-ND - Cut Tape (CT) SDM40E20LS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM40E20LS-7-F |
Description | DIODE ARR SCHOTT 20V 400MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SDM40E20LS-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.49000 | ₹42.49 |
| 10 | ₹29.56600 | ₹295.66 |
| 100 | ₹24.07740 | ₹2,407.74 |
| 500 | ₹18.27938 | ₹9,139.69 |
| 1,000 | ₹14.51197 | ₹14,511.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.69554 | ₹38,086.62 |
| 6,000 | ₹12.44473 | ₹74,668.38 |
| 9,000 | ₹12.01767 | ₹1,08,159.03 |
| 15,000 | ₹10.45645 | ₹1,56,846.75 |









