
PI6C4931502-04LIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4931502-04LIEXTR-ND - Tape & Reel (TR) 31-PI6C4931502-04LIEXCT-ND - Cut Tape (CT) 31-PI6C4931502-04LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4931502-04LIEX |
Description | IC CLK BUFFER 2:2 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹199.17000 | ₹199.17 |
| 10 | ₹147.74000 | ₹1,477.40 |
| 25 | ₹134.79840 | ₹3,369.96 |
| 100 | ₹120.58190 | ₹12,058.19 |
| 250 | ₹113.80132 | ₹28,450.33 |
| 500 | ₹109.71522 | ₹54,857.61 |
| 1,000 | ₹106.35147 | ₹1,06,351.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹102.79969 | ₹2,56,999.23 |
| 5,000 | ₹100.65910 | ₹5,03,295.50 |
| 7,500 | ₹99.58760 | ₹7,46,907.00 |