


B140Q-13-F | |
|---|---|
DigiKey Part Number | B140Q-13-FDITR-ND - Tape & Reel (TR) B140Q-13-FDICT-ND - Cut Tape (CT) B140Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140Q-13-F |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.28000 | ₹13.28 |
| 10 | ₹7.25900 | ₹72.59 |
| 100 | ₹7.19670 | ₹719.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.47026 | ₹22,351.30 |
| 10,000 | ₹4.22683 | ₹42,268.30 |









