AL8861MP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8861MP-13

DigiKey Part Number
AL8861MP-13DITR-ND - Tape & Reel (TR)
AL8861MP-13DICT-ND - Cut Tape (CT)
AL8861MP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8861MP-13
Description
IC LED DRVR RGLTR PWM 1.5A 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8861MP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
36V
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,441
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.11000₹53.11
10₹37.26700₹372.67
25₹33.38960₹834.74
100₹29.12310₹2,912.31
250₹27.08712₹6,771.78
500₹25.85670₹12,928.35
1,000₹24.84491₹24,844.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹23.77683₹59,442.08
5,000₹23.13293₹1,15,664.65
7,500₹22.81042₹1,71,078.15
12,500₹22.45320₹2,80,665.00
17,500₹22.24437₹3,89,276.47
25,000₹22.04360₹5,51,090.00
Manufacturers Standard Package