


410-218 | |
|---|---|
DigiKey Part Number | 1286-1150-ND |
Manufacturer | |
Manufacturer Product Number | 410-218 |
Description | PMODRTCC REAL TIME CLOCK |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | MCP79410 Real Time Clock (RTC) Clock Timing Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | MCP79410 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,326.91000 | ₹1,326.91 |
















