



209-3LPST | |
|---|---|
DigiKey Part Number | CT2093LPST-ND |
Manufacturer | |
Manufacturer Product Number | 209-3LPST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.180" (4.57mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.42000 | ₹58.42 |
| 10 | ₹50.01400 | ₹500.14 |
| 60 | ₹43.38950 | ₹2,603.37 |
| 120 | ₹40.96267 | ₹4,915.52 |
| 300 | ₹37.93967 | ₹11,381.90 |
| 540 | ₹36.14402 | ₹19,517.77 |
| 1,020 | ₹34.33448 | ₹35,021.17 |
| 2,520 | ₹32.01684 | ₹80,682.44 |
| 5,040 | ₹30.44631 | ₹1,53,449.40 |

