CT10-1030-G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT10-1030-G2

DigiKey Part Number
306-1306-2-ND - Tape & Reel (TR)
306-1306-1-ND - Cut Tape (CT)
306-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT10-1030-G2
Description
SWITCH REED SPST-NO 500MA 140V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT10-1030-G2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 30AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.770" (19.56mm)
Size - Body
0.458" L x 0.095" W x 0.115" H (11.63mm x 2.41mm x 2.92mm)
Height Above Board
0.115" (2.92mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,498
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹127.47000₹127.47
10₹108.34800₹1,083.48
25₹100.62960₹2,515.74
100₹89.67080₹8,967.08
250₹83.10612₹20,776.53
500₹78.58628₹39,293.14
1,000₹74.46922₹74,469.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹60.14757₹1,20,295.14
4,000₹57.53800₹2,30,152.00
Manufacturers Standard Package