
DGH504Q5R5 | |
|---|---|
DigiKey Part Number | 338-DGH504Q5R5-ND |
Manufacturer | |
Manufacturer Product Number | DGH504Q5R5 |
Description | CAP 500MF -10%, +30% 5.5V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 5.5 V Radial, Can 400mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.669" L x 0.335" W (17.00mm x 8.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹244.32000 | ₹244.32 |
| 10 | ₹169.33900 | ₹1,693.39 |
| 50 | ₹139.36580 | ₹6,968.29 |
| 200 | ₹122.48070 | ₹24,496.14 |
| 600 | ₹113.06365 | ₹67,838.19 |
| 1,000 | ₹109.58245 | ₹1,09,582.45 |
| 2,600 | ₹104.26635 | ₹2,71,092.51 |
| 5,000 | ₹101.36638 | ₹5,06,831.90 |









