
81264 | |
|---|---|
DigiKey Part Number | F9033-ND |
Manufacturer | |
Manufacturer Product Number | 81264 |
Description | TOGGLE BOOT DARK GRY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32"-32 | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹855.10000 | ₹855.10 |
| 10 | ₹774.01900 | ₹7,740.19 |
| 25 | ₹744.09920 | ₹18,602.48 |
| 50 | ₹722.21700 | ₹36,110.85 |
| 100 | ₹700.96330 | ₹70,096.33 |
| 300 | ₹668.53843 | ₹2,00,561.53 |
| 500 | ₹653.96982 | ₹3,26,984.91 |
| 1,000 | ₹634.70699 | ₹6,34,706.99 |
