


CP30707N | |
|---|---|
DigiKey Part Number | 4654-CP30707N-ND |
Manufacturer | |
Manufacturer Product Number | CP30707N |
Description | DUALSLIM USB2.0 B-A BLACK PLASTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30707N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹737.37000 | ₹737.37 |
| 10 | ₹626.36800 | ₹6,263.68 |
| 25 | ₹587.10000 | ₹14,677.50 |
| 50 | ₹559.05700 | ₹27,952.85 |
| 100 | ₹532.37700 | ₹53,237.70 |
| 250 | ₹499.05096 | ₹1,24,762.74 |
| 500 | ₹475.25148 | ₹2,37,625.74 |
| 1,000 | ₹452.58860 | ₹4,52,588.60 |



