
J107F1CS125VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS125VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS125VDC.36 |
Description | RELAY GEN PURPOSE SPDT 12A 5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS125VDC.36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 71.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.26000 | ₹98.26 |
| 10 | ₹87.98900 | ₹879.89 |
| 25 | ₹83.98760 | ₹2,099.69 |
| 50 | ₹81.13740 | ₹4,056.87 |
| 100 | ₹78.35790 | ₹7,835.79 |
| 250 | ₹74.82772 | ₹18,706.93 |
| 500 | ₹72.26418 | ₹36,132.09 |
| 1,000 | ₹69.78563 | ₹69,785.63 |
| 5,000 | ₹64.34696 | ₹3,21,734.80 |









