STS110003CHIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STS110003CHIP
Basics of NTC and PTC Thermistors - Another Teaching Moment

STS110003CHIP

DigiKey Part Number
317-1587-ND
Manufacturer
Manufacturer Product Number
STS110003CHIP
Description
SENSOR PTC 1KOHM 3% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Thermistor Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance Tolerance
±3%
Operating Temperature
-40°C ~ 170°C
Power - Max
10 mW
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,427
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹331.95000₹331.95
5₹297.07400₹1,485.37
10₹283.97200₹2,839.72
25₹268.49880₹6,712.47
50₹257.91180₹12,895.59
100₹248.21010₹24,821.01
500₹228.68256₹1,14,341.28
1,000₹221.40976₹2,21,409.76
Manufacturers Standard Package